BAS16-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 271.702
Unit Price: kr.0.95000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.26535
Datasheet

Similar


SMC Diode Solutions
In Stock: 14.374
Unit Price: kr.1.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.70000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.378
Unit Price: kr.0.70000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.21870
Datasheet

Similar


Infineon Technologies
In Stock: 1.677.539
Unit Price: kr.0.31700
Datasheet

Similar


onsemi
In Stock: 435.112
Unit Price: kr.0.70000
Datasheet

Similar


onsemi
In Stock: 57.618
Unit Price: kr.0.70000
Datasheet
Diode 75 V 150mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16-E3-08

DigiKey Part Number
BAS16-E3-08TR-ND - Tape & Reel (TR)
BAS16-E3-08CT-ND - Cut Tape (CT)
BAS16-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16-E3-08
Description
DIODE STANDARD 75V 150MA SOT233
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS16-E3-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
6 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16-7-FDiodes Incorporated271.702BAS16-FDICT-NDkr.0.95000Direct
BAS16-7Diodes Incorporated031-BAS16-7TR-NDkr.0.26535Upgrade
BAS16SMC Diode Solutions14.3741655-BAS16CT-NDkr.1.20000Similar
BAS16,215Nexperia USA Inc.01727-2887-1-NDkr.0.70000Similar
BAS16,235Nexperia USA Inc.5.3781727-6172-1-NDkr.0.70000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.28100kr.12.81
100kr.0.80140kr.80.14
500kr.0.59178kr.295.89
1.000kr.0.52381kr.523.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.43723kr.1,311.69
6.000kr.0.39351kr.2,361.06
9.000kr.0.37122kr.3,340.98
15.000kr.0.34616kr.5,192.40
21.000kr.0.33131kr.6,957.51
30.000kr.0.31687kr.9,506.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250