
BA157-E3/54 | |
|---|---|
DigiKey Part Number | BA157-E3/54GITR-ND - Tape & Reel (TR) BA157-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA157-E3/54 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.44100 | kr.24.41 |
| 100 | kr.1.55840 | kr.155.84 |
| 500 | kr.1.17568 | kr.587.84 |
| 1.000 | kr.1.05200 | kr.1,052.00 |
| 2.000 | kr.0.94786 | kr.1,895.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.0.82468 | kr.4,535.74 |
| 11.000 | kr.0.75653 | kr.8,321.83 |
| 16.500 | kr.0.72180 | kr.11,909.70 |
| 27.500 | kr.0.68279 | kr.18,776.72 |
| 38.500 | kr.0.65968 | kr.25,397.68 |
| 55.000 | kr.0.63723 | kr.35,047.65 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |











