
5KP60A-E3/54 | |
|---|---|
DigiKey Part Number | 5KP60A-E3/54GITR-ND - Tape & Reel (TR) 5KP60A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP60A-E3/54 |
Description | TVS DIODE 60VWM 97VC P600 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 97V Clamp 51.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 97V | |
Current - Peak Pulse (10/1000µs) | 51.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.96000 | kr.8.96 |
| 10 | kr.8.12800 | kr.81.28 |
| 100 | kr.7.61600 | kr.761.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.89920 | kr.5,519.36 |
| 1.600 | kr.6.58244 | kr.10,531.90 |
| 2.400 | kr.6.26571 | kr.15,037.70 |
| 4.000 | kr.5.83360 | kr.23,334.40 |
| Unit Price without VAT: | kr.8.96000 |
|---|---|
| Unit Price with VAT: | kr.11.20000 |

