3KBP04M-E4/51 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.512
Unit Price: kr.4.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.833
Unit Price: kr.4.93000
Datasheet
4-SIP (KBPM)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KBP04M-E4/51

DigiKey Part Number
3KBP04M-E4/51GI-ND
Manufacturer
Manufacturer Product Number
3KBP04M-E4/51
Description
BRIDGE RECT 1PHASE 400V 3A KBPM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole KBPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tray
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBPM
Supplier Device Package
KBPM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes