1N5625GP-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10.495
Unit Price: kr.3.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 36.776
Unit Price: kr.3.49000
Datasheet

Similar


onsemi
In Stock: 23.705
Unit Price: kr.3.61000
Datasheet

Similar


onsemi
In Stock: 263
Unit Price: kr.9.51000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.61433
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.61433
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.14838
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.14838
Datasheet
Diode 400 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3A Through Hole DO-201AD
SB540-E3/51

1N5625GP-E3/54

DigiKey Part Number
1N5625GP-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5625GP-E3/54
Description
DIODE STANDARD 400V 3A DO201AD
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
5 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5404Gonsemi10.4951N5404GOS-NDkr.3.42000Similar
1N5404G-TDiodes Incorporated36.7761N5404GDICT-NDkr.3.49000Similar
1N5404RLGonsemi23.7051N5404RLGOSCT-NDkr.3.61000Similar
EGP30Gonsemi263EGP30GCT-NDkr.9.51000Similar
HER305GA-GComchip Technology0HER305GA-G-NDkr.1.61433Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types