
1N5623GP-E3/54 | |
---|---|
DigiKey Part Number | 1N5623GP-E3/54GITR-ND - Tape & Reel (TR) 1N5623GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5623GP-E3/54 |
Description | DIODE STANDARD 1000V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 1000 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.54000 | kr.4.54 |
10 | kr.2.95000 | kr.29.50 |
100 | kr.2.35520 | kr.235.52 |
500 | kr.1.80812 | kr.904.06 |
1.000 | kr.1.63174 | kr.1,631.74 |
2.000 | kr.1.48333 | kr.2,966.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.24755 | kr.4,990.20 |
8.000 | kr.1.22240 | kr.9,779.20 |
12.000 | kr.1.19985 | kr.14,398.20 |
20.000 | kr.1.17927 | kr.23,585.40 |
28.000 | kr.1.12480 | kr.31,494.40 |
Unit Price without VAT: | kr.4.54000 |
---|---|
Unit Price with VAT: | kr.5.67500 |