1N5243B-TAP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 23.767
Unit Price: kr.3.11000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.16.20765
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 9.468
Unit Price: kr.2.98000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.28.02164
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.23.43264
Datasheet

Similar


onsemi
In Stock: 7.400
Unit Price: kr.1.01000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.24000
Datasheet

Similar


onsemi
In Stock: 29.941
Unit Price: kr.1.08000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.81393
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.92.46130
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.10693
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.24.21383
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.30.46243
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.47382
Datasheet
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5243B-TAP

DigiKey Part Number
112-1N5243B-TAPCT-ND - Cut Tape (CT)
112-1N5243B-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5243B-TAP
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
13 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5243B-TRVishay General Semiconductor - Diodes Division23.7671N5243BGICT-NDkr.3.11000Direct
1N3521AMicrochip Technology01N3521A-NDkr.16.20765Direct
1N5243B TR PBFREECentral Semiconductor Corp9.4681514-1N5243BTRPBFREECT-NDkr.2.98000Upgrade
1N4700Microchip Technology01N4700-NDkr.28.02164Similar
1N5243AMicrochip Technology01N5243A-NDkr.23.43264Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.90200kr.19.02
100kr.1.20330kr.120.33
500kr.0.89978kr.449.89
1.000kr.0.80163kr.801.63
2.000kr.0.71893kr.1,437.86
5.000kr.0.62926kr.3,146.30
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.57380kr.5,738.00
20.000kr.0.52713kr.10,542.60
30.000kr.0.50336kr.15,100.80
50.000kr.0.47664kr.23,832.00
70.000kr.0.46083kr.32,258.10
100.000kr.0.44545kr.44,545.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750