
1N4732A-TR | |
|---|---|
DigiKey Part Number | 1N4732AVSTR-ND - Tape & Reel (TR) 1N4732AVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4732A-TR |
Description | DIODE ZENER 4.7V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature 175°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N750 | Microchip Technology | 507 | 1N750-ND | kr.12.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.08800 | kr.30.88 |
| 100 | kr.1.98510 | kr.198.51 |
| 500 | kr.1.51056 | kr.755.28 |
| 1.000 | kr.1.35746 | kr.1,357.46 |
| 2.000 | kr.1.22850 | kr.2,457.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.08884 | kr.5,444.20 |
| 10.000 | kr.1.00250 | kr.10,025.00 |
| 15.000 | kr.0.95851 | kr.14,377.65 |
| 25.000 | kr.0.90908 | kr.22,727.00 |
| 35.000 | kr.0.87981 | kr.30,793.35 |
| 50.000 | kr.0.85138 | kr.42,569.00 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

