
WYO472MCMCF0KR | |
|---|---|
DigiKey Part Number | BE5027-ND |
Manufacturer | |
Manufacturer Product Number | WYO472MCMCF0KR |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO472MCMCF0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WYO472MCMCRAKR | Vishay Roederstein | 7.325 | 2870-WYO472MCMCRAKRCT-ND | kr.7.48000 | Parametric Equivalent |
| WYO472MCMCRBKR | Vishay Roederstein | 5.070 | 2870-WYO472MCMCRBKRCT-ND | kr.7.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.83700 | kr.48.37 |
| 50 | kr.3.79000 | kr.189.50 |
| 100 | kr.3.46800 | kr.346.80 |
| 500 | kr.2.92376 | kr.1,461.88 |
| 1.000 | kr.2.75543 | kr.2,755.43 |
| 3.000 | kr.2.54745 | kr.7,642.35 |
| 5.000 | kr.2.47055 | kr.12,352.75 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

