
WYO252MCMBRAKR | |
|---|---|
DigiKey Part Number | BC5207TR-ND - Tape & Reel (TR) BC5207CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WYO252MCMBRAKR |
Description | CAP CER 2500PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO252MCMBRAKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.2.59800 | kr.25.98 |
| 50 | kr.2.11720 | kr.105.86 |
| 100 | kr.2.01920 | kr.201.92 |
| 500 | kr.1.87110 | kr.935.55 |
| 1.000 | kr.1.75104 | kr.1,751.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.44784 | kr.2,895.68 |
| 4.000 | kr.1.39698 | kr.5,587.92 |
| 6.000 | kr.1.36821 | kr.8,209.26 |
| 10.000 | kr.1.33884 | kr.13,388.40 |
| 14.000 | kr.1.32853 | kr.18,599.42 |
| 20.000 | kr.1.32489 | kr.26,497.80 |
| 24.000 | kr.1.31657 | kr.31,597.68 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |

