
WYO252MCMBLAKR | |
|---|---|
DigiKey Part Number | 2870-WYO252MCMBLAKRCT-ND - Cut Tape (CT) 2870-WYO252MCMBLAKRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WYO252MCMBLAKR |
Description | CAP CER 2500PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO252MCMBLAKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.63300 | kr.36.33 |
| 50 | kr.2.80360 | kr.140.18 |
| 100 | kr.2.54870 | kr.254.87 |
| 500 | kr.2.11896 | kr.1,059.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.91950 | kr.2,879.25 |
| 3.000 | kr.1.82186 | kr.5,465.58 |
| 4.500 | kr.1.77296 | kr.7,978.32 |
| 7.500 | kr.1.71876 | kr.12,890.70 |
| 10.500 | kr.1.68707 | kr.17,714.24 |
| 15.000 | kr.1.65658 | kr.24,848.70 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

