
WYO252MCMBF0KR | |
|---|---|
DigiKey Part Number | BC5206-ND |
Manufacturer | |
Manufacturer Product Number | WYO252MCMBF0KR |
Description | CAP CER 2500PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO252MCMBF0KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.45500 | kr.34.55 |
| 50 | kr.2.67040 | kr.133.52 |
| 100 | kr.2.42760 | kr.242.76 |
| 500 | kr.2.01814 | kr.1,009.07 |
| 2.000 | kr.1.78728 | kr.3,574.56 |
| 4.000 | kr.1.70151 | kr.6,806.04 |
| 6.000 | kr.1.65856 | kr.9,951.36 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

