2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WYO222MCMCRAKR

DigiKey Part Number
2870-WYO222MCMCRAKRTR-ND - Tape & Reel (TR)
2870-WYO222MCMCRAKRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WYO222MCMCRAKR
Description
CAP CER 2200PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WYO222MCMCRAKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.519
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.3.63300kr.36.33
50kr.2.80360kr.140.18
100kr.2.54870kr.254.87
500kr.2.11896kr.1,059.48
1.000kr.1.98607kr.1,986.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.87664kr.3,753.28
4.000kr.1.78658kr.7,146.32
6.000kr.1.74147kr.10,448.82
10.000kr.1.69147kr.16,914.70
14.000kr.1.66224kr.23,271.36
20.000kr.1.63412kr.32,682.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750