
| WKO152MCPCJ0KR | |
|---|---|
| DigiKey Part Number | WKO152MCPCJ0KR-ND | 
| Manufacturer | |
| Manufacturer Product Number | WKO152MCPCJ0KR | 
| Description | CAP CER 1500PF 440VAC Y5U RADIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc | 
| Datasheet | Datasheet | 
| EDA/CAD Models | WKO152MCPCJ0KR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -40°C ~ 125°C | |
| Features | - | |
| Ratings | X1, Y2 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial, Disc | |
| Size / Dimension | 0.472" Dia (12.00mm) | |
| Height - Seated (Max) | 0.591" (15.00mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.295" (7.50mm) | |
| Lead Style | Straight | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8.000 | kr.2.49298 | kr.19,943.84 | 
| Unit Price without VAT: | kr.2.49298 | 
|---|---|
| Unit Price with VAT: | kr.3.11623 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark