Parametric Equivalent
Parametric Equivalent

VKO222MCQTE0KR | |
|---|---|
DigiKey Part Number | 2870-VKO222MCQTE0KR-ND |
Manufacturer | |
Manufacturer Product Number | VKO222MCQTE0KR |
Description | VKO X440Y300VAC 2200PF 20% Y5U B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VKO222MCQCF0KR | Vishay Roederstein | 3.041 | VKO222MCQCF0KR-ND | kr.7.04000 | Parametric Equivalent |
| VKO222MCQTCRKR | Vishay Roederstein | 0 | VKO222MCQTCRKR-ND | kr.2.24611 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.99763 | kr.15,981.04 |
| Unit Price without VAT: | kr.1.99763 |
|---|---|
| Unit Price with VAT: | kr.2.49704 |


