
MKP1848S61070JP2C | |
|---|---|
DigiKey Part Number | 2870-MKP1848S61070JP2C-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848S61070JP2C |
Description | CAP FILM 10UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848S61070JP2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 13.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.063" W (42.00mm x 27.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR; Low ESL; Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.70000 | kr.32.70 |
| 10 | kr.23.67200 | kr.236.72 |
| 70 | kr.19.50386 | kr.1,365.27 |
| 140 | kr.18.49171 | kr.2,588.84 |
| 560 | kr.16.97157 | kr.9,504.08 |
| 1.050 | kr.16.45444 | kr.17,277.16 |
| 2.520 | kr.15.87023 | kr.39,992.98 |
| Unit Price without VAT: | kr.32.70000 |
|---|---|
| Unit Price with VAT: | kr.40.87500 |

