
MKP1848S55050JK2A | |
|---|---|
DigiKey Part Number | 2870-MKP1848S55050JK2A-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848S55050JK2A |
Description | CAP FILM 5UF 5% 500VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848S55050JK2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 17.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.945" W (31.50mm x 24.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR; Low ESL; Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.25000 | kr.38.25 |
| 10 | kr.27.99300 | kr.279.93 |
| 99 | kr.22.66364 | kr.2,243.70 |
| 198 | kr.21.62086 | kr.4,280.93 |
| 594 | kr.20.33215 | kr.12,077.30 |
| 1.089 | kr.19.77366 | kr.21,533.52 |
| 2.574 | kr.19.12728 | kr.49,233.62 |
| Unit Price without VAT: | kr.38.25000 |
|---|---|
| Unit Price with VAT: | kr.47.81250 |

