
| MKP1848H64550JP5 | |
|---|---|
| DigiKey Part Number | 2870-MKP1848H64550JP5-ND | 
| Manufacturer | |
| Manufacturer Product Number | MKP1848H64550JP5 | 
| Description | CAP FILM 45UF 5% 500V RADIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 45 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | - | |
| Voltage Rating - DC | 500V | |
| Dielectric Material | ||
| ESR (Equivalent Series Resistance) | 3 mOhms | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
| Height - Seated (Max) | 1.791" (45.50mm) | |
| Termination | PC Pins | |
| Lead Spacing | 1.476" (37.50mm) | |
| Applications | DC Link, DC Filtering | |
| Ratings | AEC-Q200 | |
| Features | 85C/85% Humidity; Low ESR, Low ESL | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.117.31000 | kr.117.31 | 
| 10 | kr.89.92600 | kr.899.26 | 
| 63 | kr.75.66222 | kr.4,766.72 | 
| 126 | kr.71.50984 | kr.9,010.24 | 
| 441 | kr.65.29828 | kr.28,796.54 | 
| 945 | kr.62.19621 | kr.58,775.42 | 
| Unit Price without VAT: | kr.117.31000 | 
|---|---|
| Unit Price with VAT: | kr.146.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark