
MKP1848C61012JP4 | |
|---|---|
DigiKey Part Number | 2870-MKP1848C61012JP4-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848C61012JP4 |
Description | CAP FILM 10UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.654" L x 0.945" W (42.00mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 1.732" (44.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR; Low ESL; Long Life |
ESR (Equivalent Series Resistance) 8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.96000 | kr.80.96 |
| 10 | kr.62.39200 | kr.623.92 |
| 77 | kr.53.50299 | kr.4,119.73 |
| 154 | kr.51.47006 | kr.7,926.39 |
| 539 | kr.48.66202 | kr.26,228.83 |
| 1.001 | kr.47.59794 | kr.47,645.54 |
| Unit Price without VAT: | kr.80.96000 |
|---|---|
| Unit Price with VAT: | kr.101.20000 |

