
MKP1847C660235Y2 | |
|---|---|
DigiKey Part Number | 2870-MKP1847C660235Y2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847C660235Y2 |
Description | MKP 60F 10% 230VAC PITCH 52,5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 230V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Capacitance | Height - Seated (Max) 2.008" (51.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 230V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.137.26725 | kr.5,490.69 |
| Unit Price without VAT: | kr.137.26725 |
|---|---|
| Unit Price with VAT: | kr.171.58406 |

