
MKP1847C635235Y2 | |
|---|---|
DigiKey Part Number | 2870-MKP1847C635235Y2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847C635235Y2 |
Description | MKP 35F 10% 230VAC PITCH 52,5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 µF Film Capacitor 230V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 0.984" W (57.50mm x 25.00mm) |
Capacitance | Height - Seated (Max) 1.811" (46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 230V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | kr.94.13509 | kr.5,177.43 |
| Unit Price without VAT: | kr.94.13509 |
|---|---|
| Unit Price with VAT: | kr.117.66886 |

