
MKP1839447164 | |
|---|---|
DigiKey Part Number | 2870-MKP1839447164-ND |
Manufacturer | |
Manufacturer Product Number | MKP1839447164 |
Description | CAP FILM 0.47UF 5% 160VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 160V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.354" Dia x 0.748" L (9.00mm x 19.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 100V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.72000 | kr.19.72 |
| 10 | kr.13.72000 | kr.137.20 |
| 50 | kr.11.34360 | kr.567.18 |
| 100 | kr.10.60870 | kr.1,060.87 |
| 500 | kr.9.36544 | kr.4,682.72 |
| 1.000 | kr.8.98042 | kr.8,980.42 |
| 3.000 | kr.8.50448 | kr.25,513.44 |
| 5.000 | kr.8.32838 | kr.41,641.90 |
| Unit Price without VAT: | kr.19.72000 |
|---|---|
| Unit Price with VAT: | kr.24.65000 |

