
MKP1839310254 | |
|---|---|
DigiKey Part Number | 2870-MKP1839310254-ND |
Manufacturer | |
Manufacturer Product Number | MKP1839310254 |
Description | CAP FILM 10000PF 5% 250VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.197" Dia x 0.433" L (5.00mm x 11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.77000 | kr.14.77 |
| 10 | kr.10.08700 | kr.100.87 |
| 50 | kr.8.21420 | kr.410.71 |
| 100 | kr.7.63650 | kr.763.65 |
| 500 | kr.6.65890 | kr.3,329.45 |
| 2.000 | kr.6.10720 | kr.12,214.40 |
| 4.000 | kr.5.90203 | kr.23,608.12 |
| 6.000 | kr.5.79921 | kr.34,795.26 |
| Unit Price without VAT: | kr.14.77000 |
|---|---|
| Unit Price with VAT: | kr.18.46250 |

