


T55Z337M2R5C0018 | |
|---|---|
DigiKey Part Number | 3581-T55Z337M2R5C0018TR-ND - Tape & Reel (TR) 3581-T55Z337M2R5C0018CT-ND - Cut Tape (CT) 3581-T55Z337M2R5C0018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55Z337M2R5C0018 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.8.98300 | kr.89.83 |
| 50 | kr.7.26340 | kr.363.17 |
| 100 | kr.6.73220 | kr.673.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.63935 | kr.4,511.48 |
| 2.400 | kr.5.27356 | kr.12,656.54 |
| 4.000 | kr.5.13826 | kr.20,553.04 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

