T55V337M6R3C0045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.45031
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.147
Unit Price: kr.13.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.87370

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.37306
Datasheet
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
T55-CaseV_Bottom

T55V337M6R3C0045

DigiKey Part Number
3581-T55V337M6R3C0045TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T55V337M6R3C0045
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Manufacturer
Vishay Polytech
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
330 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V337M006AHE045KEMET0399-T520V337M006AHE045TR-NDkr.13.45031Parametric Equivalent
T520V337M006ATE045KEMET5.147399-10351-1-NDkr.13.06000Parametric Equivalent
T520V337M006ATE0457706KEMET0399-T520V337M006ATE0457706-NDkr.5.87370Parametric Equivalent
T545V337M006ATE045KEMET0399-T545V337M006ATE045TR-NDkr.9.37306Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.5.59489kr.4,475.91
Manufacturers Standard Package
Unit Price without VAT:kr.5.59489
Unit Price with VAT:kr.6.99361