22 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T54EE226M050HSA100

DigiKey Part Number
3581-T54EE226M050HSA100TR-ND - Tape & Reel (TR)
3581-T54EE226M050HSA100CT-ND - Cut Tape (CT)
3581-T54EE226M050HSA100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T54EE226M050HSA100
Description
CAP TANT POLY 22UF 50V 2917
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
EE
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.112.15000kr.112.15
10kr.88.20200kr.882.02
50kr.78.62480kr.3,931.24
100kr.75.66160kr.7,566.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.73.21655kr.14,643.31
600kr.70.19658kr.42,117.95
Manufacturers Standard Package
Unit Price without VAT:kr.112.15000
Unit Price with VAT:kr.140.18750