T54EE157M030HSB150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Polytech
In Stock: 338
Unit Price: kr.112.15000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.66.41293
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.56.35420
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.60.73483
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.57.66943
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.47.55428
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.79.63073
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.56.88043
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.61.34728
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.58.19550
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.48.08398
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.61.64760
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.58.07060
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.52.68605
Datasheet
150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T54EE157M030HSB150

DigiKey Part Number
3581-T54EE157M030HSB150TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T54EE157M030HSB150
Description
CAP TANT POLY 150UF 30V 2917
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
30 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
EE
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.68.33190kr.13,666.38
Manufacturers Standard Package
Unit Price without VAT:kr.68.33190
Unit Price with VAT:kr.85.41488