


T54EE156M063ESA100 | |
|---|---|
DigiKey Part Number | 718-2557-2-ND - Tape & Reel (TR) 718-2557-1-ND - Cut Tape (CT) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | T54EE156M063ESA100 |
Description | CAP TANT POLY 15UF 63V 2917 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T54EE156M063ESA100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Mitsubishi Electric Europe B.V. | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 15 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code EE |
Voltage - Rated 63 V | Ratings COTS |
Type Molded | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.90000 | kr.111.90 |
| 10 | kr.88.06300 | kr.880.63 |
| 50 | kr.78.52220 | kr.3,926.11 |
| 100 | kr.75.56770 | kr.7,556.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.76.83953 | kr.30,735.81 |
| Unit Price without VAT: | kr.111.90000 |
|---|---|
| Unit Price with VAT: | kr.139.87500 |

