
T54EE156M063CSA100 | |
|---|---|
DigiKey Part Number | 3581-T54EE156M063CSA100TR-ND - Tape & Reel (TR) 3581-T54EE156M063CSA100CT-ND - Cut Tape (CT) 3581-T54EE156M063CSA100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T54EE156M063CSA100 |
Description | CAP TANT POLY 15UF 63V 2917 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Polytech | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 15 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code EE |
Voltage - Rated 63 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.16000 | kr.84.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.76.99693 | kr.30,798.77 |
| Unit Price without VAT: | kr.84.16000 |
|---|---|
| Unit Price with VAT: | kr.105.20000 |

