
T54EE156M063CSA100 | |
|---|---|
DigiKey Part Number | 3581-T54EE156M063CSA100TR-ND - Tape & Reel (TR) 3581-T54EE156M063CSA100CT-ND - Cut Tape (CT) 3581-T54EE156M063CSA100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T54EE156M063CSA100 |
Description | CAP TANT POLY 15UF 63V 2917 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.24000 | kr.83.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.71.20503 | kr.28,482.01 |
| Unit Price without VAT: | kr.83.24000 |
|---|---|
| Unit Price with VAT: | kr.104.05000 |

