
T51D227M6R3C0040 | |
|---|---|
DigiKey Part Number | 3581-T51D227M6R3C0040TR-ND - Tape & Reel (TR) 3581-T51D227M6R3C0040CT-ND - Cut Tape (CT) 3581-T51D227M6R3C0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D227M6R3C0040 |
Description | POLYMER AUTOMOTIVE CAP (AEC Q200 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.95500 | kr.69.55 |
| 50 | kr.5.55640 | kr.277.82 |
| 100 | kr.5.12400 | kr.512.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.39350 | kr.2,196.75 |
| 1.500 | kr.4.05426 | kr.6,081.39 |
| 2.500 | kr.3.92874 | kr.9,821.85 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

