
T51D226M025C0100 | |
|---|---|
DigiKey Part Number | 3581-T51D226M025C0100TR-ND - Tape & Reel (TR) 3581-T51D226M025C0100CT-ND - Cut Tape (CT) 3581-T51D226M025C0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D226M025C0100 |
Description | CAP TANT POLY 22UF 25V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T51D226M025C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.9.15600 | kr.91.56 |
| 50 | kr.7.41260 | kr.370.63 |
| 100 | kr.6.87300 | kr.687.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.96112 | kr.2,980.56 |
| 1.500 | kr.5.53726 | kr.8,305.89 |
| 2.500 | kr.5.38050 | kr.13,451.25 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

