



FVT20020E50R00JE | |
|---|---|
DigiKey Part Number | FVT200-50-ND |
Manufacturer | |
Manufacturer Product Number | FVT20020E50R00JE |
Description | RES CHAS MNT 50 OHM 5% 225W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 225W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±260ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 50 Ohms | Size / Dimension 1.125" Dia x 10.500" L (28.58mm x 266.70mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 225W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.782.48000 | kr.782.48 |
| 10 | kr.587.36300 | kr.5,873.63 |
| 25 | kr.534.72840 | kr.13,368.21 |
| 50 | kr.534.38840 | kr.26,719.42 |
| Unit Price without VAT: | kr.782.48000 |
|---|---|
| Unit Price with VAT: | kr.978.10000 |

