FVT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FVT Series
FVT20020E1R000JE
FVT20020E1R000JE

FVT20020E1R000JE

DigiKey Part Number
FVT200-1.0-ND
Manufacturer
Manufacturer Product Number
FVT20020E1R000JE
Description
RES CHAS MNT 1 OHM 5% 225W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 225W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
225W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.125" Dia x 10.500" L (28.58mm x 266.70mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.622.40000kr.622.40
10kr.463.45600kr.4,634.56
25kr.420.56200kr.10,514.05
50kr.393.73820kr.19,686.91
100kr.370.96060kr.37,096.06
Manufacturers Standard Package
Unit Price without VAT:kr.622.40000
Unit Price with VAT:kr.778.00000