



FVT05006E5K000JE | |
|---|---|
DigiKey Part Number | FVT50-5.0K-ND |
Manufacturer | |
Manufacturer Product Number | FVT05006E5K000JE |
Description | RES CHAS MNT 5K OHM 5% 50W |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±260ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 5 kOhms | Size / Dimension 0.563" Dia x 4.000" L (14.30mm x 101.60mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.295.70000 | kr.295.70 |
| 10 | kr.214.81200 | kr.2,148.12 |
| 25 | kr.192.96680 | kr.4,824.17 |
| 50 | kr.179.30400 | kr.8,965.20 |
| 100 | kr.167.69930 | kr.16,769.93 |
| 250 | kr.155.00084 | kr.38,750.21 |
| Unit Price without VAT: | kr.295.70000 |
|---|---|
| Unit Price with VAT: | kr.369.62500 |

