
FSOT3009E1R000KE | |
|---|---|
DigiKey Part Number | FSOT30-1-ND |
Manufacturer | |
Manufacturer Product Number | FSOT3009E1R000KE |
Description | RES CHAS MNT 1 OHM 10% 30W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±10% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±400ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Coating, Housing Type Silicone Coated |
Packaging Bulk | Mounting Feature Flange Braces, Right Angle |
Part Status Active | Size / Dimension 1.252" L x 1.000" W (31.80mm x 25.40mm) |
Resistance 1 Ohms | Height - Seated (Max) 0.594" (15.08mm) |
Tolerance ±10% | Lead Style Solder Lugs |
Power (Watts) 30W | Package / Case Radial, Flat Oval |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.817.10000 | kr.817.10 |
| 10 | kr.614.25100 | kr.6,142.51 |
| 25 | kr.559.53040 | kr.13,988.26 |
| 50 | kr.525.31340 | kr.26,265.67 |
| 100 | kr.496.26100 | kr.49,626.10 |
| Unit Price without VAT: | kr.817.10000 |
|---|---|
| Unit Price with VAT: | kr.1,021.37500 |

