10 Ohms ±10% 30W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSOT3009E10R00KE

DigiKey Part Number
FSOT30-10-ND
Manufacturer
Manufacturer Product Number
FSOT3009E10R00KE
Description
RES CHAS MNT 10 OHM 10% 30W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±10% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±400ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Coating, Housing Type
Silicone Coated
Packaging
Bulk
Mounting Feature
Flange Braces, Right Angle
Part Status
Active
Size / Dimension
1.252" L x 1.000" W (31.80mm x 25.40mm)
Resistance
10 Ohms
Height - Seated (Max)
0.594" (15.08mm)
Tolerance
±10%
Lead Style
Solder Lugs
Power (Watts)
30W
Package / Case
Radial, Flat Oval
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.817.10000kr.817.10
10kr.614.25100kr.6,142.51
25kr.559.53040kr.13,988.26
50kr.525.31340kr.26,265.67
100kr.496.26100kr.49,626.10
Manufacturers Standard Package
Unit Price without VAT:kr.817.10000
Unit Price with VAT:kr.1,021.37500