25 Ohms ±10% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSOT2011E25R00KE

DigiKey Part Number
FSOT20-25-ND
Manufacturer
Manufacturer Product Number
FSOT2011E25R00KE
Description
RES CHAS MNT 25 OHM 10% 20W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Ohms ±10% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Coating, Housing Type
Silicone Coated
Packaging
Bulk
Mounting Feature
Flange Braces, Right Angle
Part Status
Active
Size / Dimension
2.000" L x 0.375" W (50.80mm x 9.52mm)
Resistance
25 Ohms
Height - Seated (Max)
0.343" (8.71mm)
Tolerance
±10%
Lead Style
Solder Lugs
Power (Watts)
20W
Package / Case
Radial, Flat Oval
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.817.10000kr.817.10
10kr.614.25100kr.6,142.51
25kr.559.53040kr.13,988.26
50kr.525.31340kr.26,265.67
100kr.496.26100kr.49,626.10
Manufacturers Standard Package
Unit Price without VAT:kr.817.10000
Unit Price with VAT:kr.1,021.37500