250 mOhms ±10% 1000W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSE100022ER250KE

DigiKey Part Number
FSE1000-.25-ND
Manufacturer
Manufacturer Product Number
FSE100022ER250KE
Description
RES CHAS MNT 0.25 OHM 10% 1000W
Customer Reference
Detailed Description
250 mOhms ±10% 1000W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
FSE100022ER250KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
250 mOhms
Tolerance
±10%
Power (Watts)
1000W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets (not included)
Size / Dimension
2.500" Dia x 15.000" L (63.50mm x 381.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.818.25000kr.818.25
10kr.614.79500kr.6,147.95
25kr.559.90400kr.13,997.60
50kr.525.58480kr.26,279.24
100kr.496.43970kr.49,643.97
Manufacturers Standard Package
Unit Price without VAT:kr.818.25000
Unit Price with VAT:kr.1,022.81250