50 Ohms ±5% 20W Through Hole Resistor Radial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS-20SCBE50R00JE

DigiKey Part Number
FS20S-50-ND
Manufacturer
Manufacturer Product Number
FS-20SCBE50R00JE
Description
RES 50 OHM 20W 5% WW RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 20W Through Hole Resistor Radial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FS-20SCBE50R00JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±260ppm/°C
Series
Operating Temperature
-55°C ~ 350°C
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.437" Dia x 2.375" L (11.11mm x 60.33mm)
Resistance
Height - Seated (Max)
0.725" (18.41mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 339
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.336.08000kr.336.08
10kr.245.18700kr.2,451.87
25kr.220.64720kr.5,516.18
50kr.205.29560kr.10,264.78
100kr.192.25990kr.19,225.99
250kr.177.99348kr.44,498.37
Manufacturers Standard Package
Unit Price without VAT:kr.336.08000
Unit Price with VAT:kr.420.10000