FS-20SCBE250R0JE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Huntington Electric Inc.
In Stock: 0
Unit Price: kr.245.18700
Datasheet
250 Ohms ±5% 20W Through Hole Resistor Radial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS-20SCBE250R0JE

DigiKey Part Number
FS20S-250-ND
Manufacturer
Manufacturer Product Number
FS-20SCBE250R0JE
Description
RES 250 OHM 20W 5% WW RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
250 Ohms ±5% 20W Through Hole Resistor Radial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FS-20SCBE250R0JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±260ppm/°C
Series
Operating Temperature
-55°C ~ 350°C
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.437" Dia x 2.375" L (11.11mm x 60.33mm)
Resistance
Height - Seated (Max)
0.725" (18.41mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS-020CBE250R0JEVishay Huntington Electric Inc.0FS20-250-NDkr.245.18700Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.245.18700kr.2,451.87
Unit Price without VAT:kr.245.18700
Unit Price with VAT:kr.306.48375