Parametric Equivalent

FS-20SCBE1R000JENI | |
|---|---|
DigiKey Part Number | FS-20SCBE1R000JENI-ND |
Manufacturer | |
Manufacturer Product Number | FS-20SCBE1R000JENI |
Description | RES 1 OHM 20W 5% NI WW RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 20W Through Hole Resistor Radial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.437" Dia x 2.375" L (11.11mm x 60.33mm) |
Tolerance | Height - Seated (Max) 0.725" (18.41mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS-20SCBE1R000JE | Vishay Huntington Electric Inc. | 0 | FS-20SCBE1R000JE-ND | kr.336.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.372.26600 | kr.3,722.66 |
| Unit Price without VAT: | kr.372.26600 |
|---|---|
| Unit Price with VAT: | kr.465.33250 |


