
FS-20SCBE10R00JE | |
|---|---|
DigiKey Part Number | FS20S-10-ND |
Manufacturer | |
Manufacturer Product Number | FS-20SCBE10R00JE |
Description | RES 10 OHM 20W 5% WW RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 20W Through Hole Resistor Radial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FS-20SCBE10R00JE Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.437" Dia x 2.375" L (11.11mm x 60.33mm) |
Resistance | Height - Seated (Max) 0.725" (18.41mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.336.08000 | kr.336.08 |
| 10 | kr.245.18700 | kr.2,451.87 |
| 25 | kr.220.64720 | kr.5,516.18 |
| 50 | kr.205.29560 | kr.10,264.78 |
| 100 | kr.192.25990 | kr.19,225.99 |
| 250 | kr.177.99348 | kr.44,498.37 |
| Unit Price without VAT: | kr.336.08000 |
|---|---|
| Unit Price with VAT: | kr.420.10000 |

