Similar

| FS-020CBE5R000JE | |
|---|---|
| DigiKey Part Number | FS20-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | FS-020CBE5R000JE | 
| Description | RES 5.0 OHM 20W 5% WW RAD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Ohms ±5% 20W Through Hole Resistor Radial Wirewound | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FS-020CBE5R000JE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±400ppm/°C | |
| Operating Temperature | -55°C ~ 350°C | |
| Package / Case | ||
| Supplier Device Package | - | |
| Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
| Height - Seated (Max) | 0.725" (18.41mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.277.31000 | kr.277.31 | 
| 10 | kr.200.96600 | kr.2,009.66 | 
| 25 | kr.180.34680 | kr.4,508.67 | 
| 50 | kr.167.44960 | kr.8,372.48 | 
| 100 | kr.156.49410 | kr.15,649.41 | 
| 250 | kr.144.50484 | kr.36,126.21 | 
| Unit Price without VAT: | kr.277.31000 | 
|---|---|
| Unit Price with VAT: | kr.346.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark