Similar

FS-020CBE5K000JE | |
|---|---|
DigiKey Part Number | FS20-5K-ND |
Manufacturer | |
Manufacturer Product Number | FS-020CBE5K000JE |
Description | RES 5.0K OHM 20W 5% WW RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 20W Through Hole Resistor Radial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FS-020CBE5K000JE Models |
Category | Composition |
Mfr | Temperature Coefficient ±260ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm) |
Resistance | Height - Seated (Max) 0.725" (18.41mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS-20SCBE5K000JE | Vishay Huntington Electric Inc. | 0 | FS20S-5K-ND | kr.245.18700 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.245.18700 | kr.2,451.87 |
| Unit Price without VAT: | kr.245.18700 |
|---|---|
| Unit Price with VAT: | kr.306.48375 |


