
ZPY6V8-TR | |
|---|---|
DigiKey Part Number | 112-ZPY6V8-TR-ND - Tape & Reel (TR) 112-ZPY6V8-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY6V8-TR |
Description | DIODE ZENER 6.8V 1.3W DO204AL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.97900 | kr.9.79 |
| 100 | kr.0.40320 | kr.40.32 |
| 500 | kr.0.38400 | kr.192.00 |
| 1.000 | kr.0.36480 | kr.364.80 |
| 2.000 | kr.0.35520 | kr.710.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40247 | kr.2,012.35 |
| 10.000 | kr.0.36454 | kr.3,645.40 |
| 15.000 | kr.0.34520 | kr.5,178.00 |
| 25.000 | kr.0.26400 | kr.6,600.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

