DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY6V8-TR

DigiKey Part Number
112-ZPY6V8-TR-ND - Tape & Reel (TR)
112-ZPY6V8-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZPY6V8-TR
Description
DIODE ZENER 6.8V 1.3W DO204AL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.745
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.97900kr.9.79
100kr.0.40320kr.40.32
500kr.0.38400kr.192.00
1.000kr.0.36480kr.364.80
2.000kr.0.35520kr.710.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40247kr.2,012.35
10.000kr.0.36454kr.3,645.40
15.000kr.0.34520kr.5,178.00
25.000kr.0.26400kr.6,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750