Similar

ZM4764A-GS08 | |
|---|---|
DigiKey Part Number | ZM4764A-GS08GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZM4764A-GS08 |
Description | DIODE ZENER 100V 1W DO213AB |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 76 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 350 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4764UR-1 | Microchip Technology | 0 | 150-1N4764UR-1-ND | kr.30.65765 | Similar |
| CDLL3044B | Microchip Technology | 0 | CDLL3044B-ND | kr.28.99781 | Similar |
| CDLL3045B | Microchip Technology | 0 | CDLL3045B-ND | kr.28.99781 | Similar |
| CDLL4764 | Microchip Technology | 0 | CDLL4764-ND | kr.30.65765 | Similar |
| CDLL4764A | Microchip Technology | 0 | CDLL4764A-ND | kr.22.55386 | Similar |




