Zener Diode 56 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM4758A-GS08

DigiKey Part Number
112-ZM4758A-GS08TR-ND - Tape & Reel (TR)
112-ZM4758A-GS08CT-ND - Cut Tape (CT)
112-ZM4758A-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZM4758A-GS08
Description
DIODE ZENER 56V 1W DO213AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 42.6 V
Mfr
Operating Temperature
175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB
Impedance (Max) (Zzt)
110 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.658
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.80900kr.28.09
100kr.1.79990kr.179.99
500kr.1.36450kr.682.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.15244kr.1,728.66
3.000kr.1.04551kr.3,136.53
4.500kr.0.99098kr.4,459.41
7.500kr.0.92970kr.6,972.75
10.500kr.0.89340kr.9,380.70
15.000kr.0.85810kr.12,871.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000