
ZM4743A-GS08 | |
|---|---|
DigiKey Part Number | ZM4743A-GS08TR-ND - Tape & Reel (TR) ZM4743A-GS08CT-ND - Cut Tape (CT) ZM4743A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4743A-GS08 |
Description | DIODE ZENER 13V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 9.9 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4468US | Microchip Technology | 111 | 1N4468US-ND | kr.67.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.79600 | kr.27.96 |
| 100 | kr.1.79040 | kr.179.04 |
| 500 | kr.1.35740 | kr.678.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.14631 | kr.1,719.46 |
| 3.000 | kr.1.03982 | kr.3,119.46 |
| 4.500 | kr.0.98555 | kr.4,434.98 |
| 7.500 | kr.0.92452 | kr.6,933.90 |
| 10.500 | kr.0.88838 | kr.9,327.99 |
| 15.000 | kr.0.85325 | kr.12,798.75 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

